LEDVANCE Round LED Anti-Pullout Bulkhead Light, 15.2 W, 240 V ac, IP65
- RS Stock No.:
- 206-8818
- Mfr. Part No.:
- 4058075375383
- Brand:
- LEDVANCE
Stock information currently inaccessible
- RS Stock No.:
- 206-8818
- Mfr. Part No.:
- 4058075375383
- Brand:
- LEDVANCE
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
| Brand | LEDVANCE | |
| Type | LED Bulkhead | |
| Shape | Round | |
| Wattage | 15.2 W | |
| Voltage Rating | 240 V ac | |
| Lamp Type | LED | |
| Motion Switching | No | |
| Diffuser Type | Polycarbonate (PC) | |
| Diffuser Colour | Black | |
| IP Rating | IP65 | |
| Case Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Type LED Bulkhead | ||
Shape Round | ||
Wattage 15.2 W | ||
Voltage Rating 240 V ac | ||
Lamp Type LED | ||
Motion Switching No | ||
Diffuser Type Polycarbonate (PC) | ||
Diffuser Colour Black | ||
IP Rating IP65 | ||
Case Material Polycarbonate | ||
- COO (Country of Origin):
- CN
The Ledvance bulkhead light 300 emergency is a robust wall and ceiling luminaire with emergency lighting function into general lighting. It is made of UV-stabilized polycarbonate (PC) housing black in colour. The operation of integrated emergency lighting function with long life LiFePO4 battery with 3h battery discharge time. It is suitable for use in dusty and damp locations thanks to high IP rating.
Nominal wattage = 15.20 W
Energy savings of up to 50 % compared to luminaires that use CFL
Impact resistance = IK10
Battery technology = LiFePO4
Luminous flux = up to 1,400 lm
Ambient temperature in operation = -20°C to 40°C
Type of protection = IP65
Energy savings of up to 50 % compared to luminaires that use CFL
Impact resistance = IK10
Battery technology = LiFePO4
Luminous flux = up to 1,400 lm
Ambient temperature in operation = -20°C to 40°C
Type of protection = IP65