LEDVANCE Round LED Bulkhead Light, 13.6 W, 240 V ac, IP65
- RS Stock No.:
- 206-8815
- Mfr. Part No.:
- 4058075375260
- Brand:
- LEDVANCE
Stock information currently inaccessible
- RS Stock No.:
- 206-8815
- Mfr. Part No.:
- 4058075375260
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Type | LED Bulkhead | |
| Shape | Round | |
| Wattage | 13.6 W | |
| Voltage Rating | 240 V ac | |
| Lamp Type | LED | |
| Motion Switching | Yes | |
| Diffuser Type | Polycarbonate (PC) | |
| Diffuser Colour | White | |
| IP Rating | IP65 | |
| Case Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Type LED Bulkhead | ||
Shape Round | ||
Wattage 13.6 W | ||
Voltage Rating 240 V ac | ||
Lamp Type LED | ||
Motion Switching Yes | ||
Diffuser Type Polycarbonate (PC) | ||
Diffuser Colour White | ||
IP Rating IP65 | ||
Case Material Polycarbonate | ||
- COO (Country of Origin):
- CN
The Ledvance bulkhead light 300 sensor is a robust wall and ceiling luminaire with high frequency sensor for daylight and motion detection. It is made of UV-stabilized polycarbonate (PC) housing white in colour. It is suitable for use in dusty and damp locations thanks to high IP rating.
Nominal wattage = 13.60 W
Energy savings of up to 50 % compared to luminaires that use CFL
Impact resistance = IK10
Luminous flux = up to 1,400 lm
Ambient temperature in operation = -20°C to 40°C
Type of protection = IP65
Energy savings of up to 50 % compared to luminaires that use CFL
Impact resistance = IK10
Luminous flux = up to 1,400 lm
Ambient temperature in operation = -20°C to 40°C
Type of protection = IP65
