LEDVANCE Round LED Bulkhead Light, 12.4 W, 240V ac, IP65
- RS Stock No.:
- 206-8814
- Mfr. Part No.:
- 4058075375222
- Brand:
- LEDVANCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-8814
- Mfr. Part No.:
- 4058075375222
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Shape | Round | |
| Lamp Type | LED | |
| Product Type | Bulkhead Light | |
| Power | 12.4 W | |
| Voltage | 240 V ac | |
| IP Rating | IP65 | |
| Sub Type | LED Bulkhead | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Shape Round | ||
Lamp Type LED | ||
Product Type Bulkhead Light | ||
Power 12.4 W | ||
Voltage 240 V ac | ||
IP Rating IP65 | ||
Sub Type LED Bulkhead | ||
- COO (Country of Origin):
- CN
The Ledvance bulkhead light 300 is a robust wall and ceiling luminaire with ON/OFF switching. It is made of UV-stabilized polycarbonate (PC) housing black in colour. It is suitable for use in dusty and damp locations thanks to high IP rating.
Nominal wattage = 12.40 W
Energy savings of up to 50 % compared to luminaires that use CFL
Impact resistance = IK10
Luminous flux = up to 1,400 lm
Ambient temperature in operation = -20°C to 40°C
Type of protection = IP65
