Sylvania Dome Bulkhead Light, IP66, START SURFACE
- RS Stock No.:
- 194-4700
- Mfr. Part No.:
- 49343
- Brand:
- Sylvania
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-4700
- Mfr. Part No.:
- 49343
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Type | Bulkhead | |
| Shape | Dome | |
| Series | START SURFACE | |
| IP Rating | IP66 | |
| Diameter | 300mm | |
| Standards Met | CE | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Type Bulkhead | ||
Shape Dome | ||
Series START SURFACE | ||
IP Rating IP66 | ||
Diameter 300mm | ||
Standards Met CE | ||
- COO (Country of Origin):
- CN
Eyelid accessory for Start Surface 300mm diameter - white colour
