Sylvania Dome LED Bulkhead Light, 12 W, 220 → 240 V ac, , Lamp Supplied, IP66, START SURFACE

Unavailable
RS will no longer stock this product.
RS Stock No.:
194-4696
Mfr. Part No.:
49289
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Type

LED Bulkhead

Shape

Dome

Wattage

12 W

Voltage Rating

220 → 240 V ac

Lamp Type

LED

Lamp Supplied

Yes

Diffuser Type

Opal

Series

START SURFACE

Depth

90 mm

Diameter

300mm

IP Rating

IP66

Minimum Operating Temperature

-20°C

Current Rating

350 (Drive) mA, 5.6 (Inrush) A

Standards Met

CE

Maximum Operating Temperature

+45°C

Operating Temperature Range

-20 → +45°C

Case Material

Polycarbonate

COO (Country of Origin):
CN
Sensor Dim LED exterior surface mounted luminaire, 1050lm, 12W power consumption, 88lm/W efficacy, 3000K colour temperature, CRI80, 50,000 hours (L70), black housing, vandal resistant.
START Surface is a new range of surface mounted fixtures developed for residential and commercial entrance ways and corridors. Available in a Sensor Dim version, which enables additional energy savings, these fixtures are perfect for interior and exterior applications. The range comes in 2 different colour temperatures (3000K & 4000K) and delivers up to 1100lm (4000K version) with efficiency up to 92lm/W (4000K version)