LEDVANCE Dome LED Bulkhead Light, 13 W, 220 → 240 V, IP44
- RS Stock No.:
- 181-3815
- Mfr. Part No.:
- 4058075110168
- Brand:
- LEDVANCE
Stock information currently inaccessible
- RS Stock No.:
- 181-3815
- Mfr. Part No.:
- 4058075110168
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Type | LED Bulkhead | |
| Shape | Dome | |
| Wattage | 13 W | |
| Voltage Rating | 220 → 240 V | |
| Lamp Type | LED | |
| Diameter | 250mm | |
| IP Rating | IP44 | |
| Lamp Shape | Round | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Type LED Bulkhead | ||
Shape Dome | ||
Wattage 13 W | ||
Voltage Rating 220 → 240 V | ||
Lamp Type LED | ||
Diameter 250mm | ||
IP Rating IP44 | ||
Lamp Shape Round | ||
- COO (Country of Origin):
- CN
Easy adjustment of sensor range, daylight detection and hold time
High luminous efficacy
Energy savings of up to 55 % compared to luminaires that use CFL
Easy and quick installation
Very homogenous light
Clear cover protects the reflector against dust and contact
3 years guarantee
Corridors
Stairways
Bathrooms
Foyers
High frequency sensor for daylight and motion detection
Beam angle: 120°
Metal housing, PMMA cover
Ambient temperature in operation: -20…+40 °C
High luminous efficacy
Energy savings of up to 55 % compared to luminaires that use CFL
Easy and quick installation
Very homogenous light
Clear cover protects the reflector against dust and contact
3 years guarantee
Corridors
Stairways
Bathrooms
Foyers
High frequency sensor for daylight and motion detection
Beam angle: 120°
Metal housing, PMMA cover
Ambient temperature in operation: -20…+40 °C
