RS PRO Oval LED Bulkhead Light, 15 W, 220-240 V, Lamp Supplied, IP65
- RS Stock No.:
- 145-5910
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 145-5910
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | LED Bulkhead | |
| Shape | Oval | |
| Wattage | 15 W | |
| Voltage Rating | 220-240 V | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Diffuser Type | Frosted | |
| Diffuser Colour | White | |
| Light Output Colour | Cool White | |
| Length | 221 mm | |
| Width | 131 mm | |
| Depth | 68 mm | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | -20°C | |
| Lamp Shape | Oval | |
| Minimum Operating Temperature | +40°C | |
| Case Material | Plastic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type LED Bulkhead | ||
Shape Oval | ||
Wattage 15 W | ||
Voltage Rating 220-240 V | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Diffuser Type Frosted | ||
Diffuser Colour White | ||
Light Output Colour Cool White | ||
Length 221 mm | ||
Width 131 mm | ||
Depth 68 mm | ||
IP Rating IP65 | ||
Maximum Operating Temperature -20°C | ||
Lamp Shape Oval | ||
Minimum Operating Temperature +40°C | ||
Case Material Plastic | ||
- COO (Country of Origin):
- CN
RS Pro LED 15W Bulkhead
This RS Pro LED Bulkhead has a sleek ultra modern body with no visible screws. With a quick fix installation bracket, this bulkhead is ideal for domestic properties.
