Knightsbridge Rectangular LED Bulkhead Light, 5 W, 230 V, Lamp Supplied, IP54, BLED
- RS Stock No.:
- 127-1359
- Mfr. Part No.:
- BLED5BW
- Brand:
- Knightsbridge
Stock information currently inaccessible
- RS Stock No.:
- 127-1359
- Mfr. Part No.:
- BLED5BW
- Brand:
- Knightsbridge
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Type | Recessed Downlight | |
| Shape | Rectangular | |
| Wattage | 5 W | |
| Voltage Rating | 230 V | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Diffuser Type | Opal | |
| Diffuser Colour | Black | |
| Series | BLED | |
| Light Output Colour | White | |
| Length | 235 mm | |
| Width | 101 mm | |
| Depth | 67 mm | |
| IP Rating | IP54 | |
| Standards Met | BS EN 60598, CE | |
| Case Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Type Recessed Downlight | ||
Shape Rectangular | ||
Wattage 5 W | ||
Voltage Rating 230 V | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Diffuser Type Opal | ||
Diffuser Colour Black | ||
Series BLED | ||
Light Output Colour White | ||
Length 235 mm | ||
Width 101 mm | ||
Depth 67 mm | ||
IP Rating IP54 | ||
Standards Met BS EN 60598, CE | ||
Case Material Aluminium | ||
- COO (Country of Origin):
- CN
