Knightsbridge Round LED Bulkhead Light, 14 W, 230 V, Lamp Supplied, IP44, BT
- RS Stock No.:
- 127-1311
- Mfr. Part No.:
- BT14EM
- Brand:
- Knightsbridge
Stock information currently inaccessible
- RS Stock No.:
- 127-1311
- Mfr. Part No.:
- BT14EM
- Brand:
- Knightsbridge
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Type | Wall Mount | |
| Shape | Round | |
| Wattage | 14 W | |
| Voltage Rating | 230 V | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Diffuser Type | Opal | |
| Diffuser Colour | White | |
| Light Output Colour | Cool White | |
| Series | BT | |
| Depth | 74 mm | |
| IP Rating | IP44 | |
| Dimensions | 315 (Dia.) x 74 mm | |
| Diameter | 315mm | |
| Standards Met | BS EN 60598, CE | |
| Case Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Type Wall Mount | ||
Shape Round | ||
Wattage 14 W | ||
Voltage Rating 230 V | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Diffuser Type Opal | ||
Diffuser Colour White | ||
Light Output Colour Cool White | ||
Series BT | ||
Depth 74 mm | ||
IP Rating IP44 | ||
Dimensions 315 (Dia.) x 74 mm | ||
Diameter 315mm | ||
Standards Met BS EN 60598, CE | ||
Case Material Polycarbonate | ||
- COO (Country of Origin):
- CN
