Nexperia 74AUP1G17GW,125 Single Ended Buffer, 5-Pin TSSOP
- RS Stock No.:
- 813-9257
- Mfr. Part No.:
- 74AUP1G17GW,125
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 813-9257
- Mfr. Part No.:
- 74AUP1G17GW,125
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Family | AUP | |
| Schmitt Trigger Input | No | |
| Input Type | Single Ended | |
| Output Type | Single Ended | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 5 | |
| Maximum High Level Output Current | -4mA | |
| Maximum Low Level Output Current | 4mA | |
| Maximum Propagation Delay Time @ Maximum CL | 20.1 ns @ 30 pF | |
| Dimensions | 2.25 x 1.35 x 1mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Height | 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.35mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 2.25mm | |
| Propagation Delay Test Condition | 30pF | |
| Minimum Operating Supply Voltage | 0.8 V | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Family AUP | ||
Schmitt Trigger Input No | ||
Input Type Single Ended | ||
Output Type Single Ended | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 5 | ||
Maximum High Level Output Current -4mA | ||
Maximum Low Level Output Current 4mA | ||
Maximum Propagation Delay Time @ Maximum CL 20.1 ns @ 30 pF | ||
Dimensions 2.25 x 1.35 x 1mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Height 1mm | ||
Minimum Operating Temperature -40 °C | ||
Width 1.35mm | ||
Maximum Operating Temperature +125 °C | ||
Length 2.25mm | ||
Propagation Delay Test Condition 30pF | ||
Minimum Operating Supply Voltage 0.8 V | ||
- COO (Country of Origin):
- MY
