Texas Instruments SN74LVC2G126DCUT, Dual, Dual Bus Buffer, 10.8 ns@ 30 pF 32mA, 8-Pin US
- RS Stock No.:
- 809-6040
- Mfr. Part No.:
- SN74LVC2G126DCUT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-6040
- Mfr. Part No.:
- SN74LVC2G126DCUT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVC | |
| Mounting Type | Surface Mount | |
| Package Type | US | |
| Pin Count | 8 | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 10.8 ns@ 30 pF | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 2.1 x 2.4 x 0.8mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Propagation Delay Test Condition | 30pF | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Width | 2.4mm | |
| Height | 0.8mm | |
| Length | 2.1mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LVC | ||
Mounting Type Surface Mount | ||
Package Type US | ||
Pin Count 8 | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 32mA | ||
Maximum Propagation Delay Time @ Maximum CL 10.8 ns@ 30 pF | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 2.1 x 2.4 x 0.8mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Propagation Delay Test Condition 30pF | ||
Minimum Operating Supply Voltage 1.65 V | ||
Width 2.4mm | ||
Height 0.8mm | ||
Length 2.1mm | ||
