Texas Instruments SN74LVC1G17DSFR Non-Inverting Schmitt Trigger Single Ended Buffer, 6-Pin SON
- RS Stock No.:
- 809-5999
- Mfr. Part No.:
- SN74LVC1G17DSFR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 809-5999
- Mfr. Part No.:
- SN74LVC1G17DSFR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVC | |
| Logic Function | Buffer | |
| Number of Channels | 1 | |
| Schmitt Trigger Input | Yes | |
| Input Type | Single Ended | |
| Output Type | Single Ended | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Pin Count | 6 | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 11 ns @ 15 pF | |
| Dimensions | 1.05 x 1.05 x 0.35mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Propagation Delay Test Condition | 15pF | |
| Length | 1.05mm | |
| Width | 1.05mm | |
| Height | 0.35mm | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LVC | ||
Logic Function Buffer | ||
Number of Channels 1 | ||
Schmitt Trigger Input Yes | ||
Input Type Single Ended | ||
Output Type Single Ended | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Pin Count 6 | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 32mA | ||
Maximum Propagation Delay Time @ Maximum CL 11 ns @ 15 pF | ||
Dimensions 1.05 x 1.05 x 0.35mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Propagation Delay Test Condition 15pF | ||
Length 1.05mm | ||
Width 1.05mm | ||
Height 0.35mm | ||
Minimum Operating Supply Voltage 1.65 V | ||
