Texas Instruments SN74LVC125ARGYR, Quad, Quad Bus Buffer, 13.8 ns@ 30 pF 24mA, 14-Pin VQFN
- RS Stock No.:
- 809-5949
- Mfr. Part No.:
- SN74LVC125ARGYR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 809-5949
- Mfr. Part No.:
- SN74LVC125ARGYR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVC | |
| Mounting Type | Surface Mount | |
| Package Type | VQFN | |
| Pin Count | 14 | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 13.8 ns@ 30 pF | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 3.65 x 3.65 x 0.95mm | |
| Propagation Delay Test Condition | 30pF | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Width | 3.65mm | |
| Length | 3.65mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.95mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LVC | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Pin Count 14 | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ Maximum CL 13.8 ns@ 30 pF | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 3.65 x 3.65 x 0.95mm | ||
Propagation Delay Test Condition 30pF | ||
Minimum Operating Supply Voltage 1.65 V | ||
Width 3.65mm | ||
Length 3.65mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 0.95mm | ||
