Texas Instruments SN74AS1034AN, Hex-Channel Non-Inverting3-State Buffer, 14-Pin PDIP
- RS Stock No.:
- 809-5582
- Mfr. Part No.:
- SN74AS1034AN
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 809-5582
- Mfr. Part No.:
- SN74AS1034AN
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | AS | |
| Logic Function | Buffer | |
| Number of Channels | 6 | |
| Schmitt Trigger Input | No | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Maximum High Level Output Current | -48mA | |
| Maximum Low Level Output Current | 48mA | |
| Maximum Propagation Delay Time @ Maximum CL | 6 ns @ 50 pF | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 19.69 x 6.6 x 4.57mm | |
| Height | 4.57mm | |
| Width | 6.6mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +70 °C | |
| Length | 19.69mm | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family AS | ||
Logic Function Buffer | ||
Number of Channels 6 | ||
Schmitt Trigger Input No | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 14 | ||
Maximum High Level Output Current -48mA | ||
Maximum Low Level Output Current 48mA | ||
Maximum Propagation Delay Time @ Maximum CL 6 ns @ 50 pF | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 19.69 x 6.6 x 4.57mm | ||
Height 4.57mm | ||
Width 6.6mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +70 °C | ||
Length 19.69mm | ||
Minimum Operating Temperature 0 °C | ||
