onsemi NC7NZ34L8X, Triple-Channel Non-Inverting Power Down High Impedance Buffer, 8-Pin MicroPak
- RS Stock No.:
- 806-6137
- Mfr. Part No.:
- NC7NZ34L8X
- Brand:
- onsemi
- RS Stock No.:
- 806-6137
- Mfr. Part No.:
- NC7NZ34L8X
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | TinyLogic UHS | |
| Logic Function | Buffer | |
| Number of Channels | 3 | |
| Schmitt Trigger Input | No | |
| Input Type | Power Down High Impedance | |
| Output Type | Power Down High Impedance | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | MicroPak | |
| Pin Count | 8 | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 5.1ns | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 1.6 x 1.6 x 0.55mm | |
| Width | 1.6mm | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Minimum Operating Temperature | -40 °C | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +85 °C | |
| Length | 1.6mm | |
| Height | 0.55mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family TinyLogic UHS | ||
Logic Function Buffer | ||
Number of Channels 3 | ||
Schmitt Trigger Input No | ||
Input Type Power Down High Impedance | ||
Output Type Power Down High Impedance | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type MicroPak | ||
Pin Count 8 | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 32mA | ||
Maximum Propagation Delay Time @ Maximum CL 5.1ns | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 1.6 x 1.6 x 0.55mm | ||
Width 1.6mm | ||
Minimum Operating Supply Voltage 1.65 V | ||
Minimum Operating Temperature -40 °C | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +85 °C | ||
Length 1.6mm | ||
Height 0.55mm | ||
