onsemi MM74HC240SJX, Octal-Channel Inverting3-State Buffer, 20-Pin SOP
- RS Stock No.:
- 806-4217
- Mfr. Part No.:
- MM74HC240SJX
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 806-4217
- Mfr. Part No.:
- MM74HC240SJX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Family | HC | |
| Logic Function | Buffer | |
| Number of Channels | 8 | |
| Schmitt Trigger Input | No | |
| Input Type | TTL | |
| Output Type | 3 State | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 20 | |
| Maximum High Level Output Current | 7.8mA | |
| Maximum Low Level Output Current | 7.8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 224 ns @ 150 pF | |
| Dimensions | 12.6 x 5.3 x 1.8mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Width | 5.3mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 12.6mm | |
| Minimum Operating Supply Voltage | 2 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.8mm | |
| Propagation Delay Test Condition | 150pF | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Family HC | ||
Logic Function Buffer | ||
Number of Channels 8 | ||
Schmitt Trigger Input No | ||
Input Type TTL | ||
Output Type 3 State | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 20 | ||
Maximum High Level Output Current 7.8mA | ||
Maximum Low Level Output Current 7.8mA | ||
Maximum Propagation Delay Time @ Maximum CL 224 ns @ 150 pF | ||
Dimensions 12.6 x 5.3 x 1.8mm | ||
Maximum Operating Supply Voltage 6 V | ||
Width 5.3mm | ||
Maximum Operating Temperature +85 °C | ||
Length 12.6mm | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
Height 1.8mm | ||
Propagation Delay Test Condition 150pF | ||
