onsemi MC74LCX125DG, Quad-Channel Non-Inverting3-State Buffer, 14-Pin SOIC
- RS Stock No.:
- 806-3725
- Mfr. Part No.:
- MC74LCX125DR2G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 806-3725
- Mfr. Part No.:
- MC74LCX125DR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Family | LCX | |
| Logic Function | Buffer | |
| Number of Channels | 4 | |
| Schmitt Trigger Input | No | |
| Input Type | TTL | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 6.5 ns @ 50 pF | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Length | 8.75mm | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Family LCX | ||
Logic Function Buffer | ||
Number of Channels 4 | ||
Schmitt Trigger Input No | ||
Input Type TTL | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ Maximum CL 6.5 ns @ 50 pF | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Height 1.5mm | ||
Length 8.75mm | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Width 4mm | ||
The MC74LCX125 is a high performance, non-inverting quad buffer operating from a 2.3 to 3.6V supply. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance. A VI specification of 5.5V allows MC74LCX125 inputs to be safely driven from 5V devices. The MC74LCX125 is suitable for memory address driving and all TTL level bus oriented transceiver applications. Current drive capability is 24mA at the outputs. The Output Enable(OEnbar) inputs, when HIGH, disable the outputs by placing them in a HIGH Z condition.
Designed for 2.3 to 3.6V V CC Operation
5V Tolerant - Interface Capability With 5V TTL Logic
Supports Live Insertion and Withdrawal
IOFF Specification Guarantees High Impedance When VCC = 0V
LVTTL Compatible
LVCMOS Compatible
24mA Balanced Output Sink and Source Capability
Near Zero Static Supply Current in All Three Logic States (10mA) Substantially Reduces System Power Requirements
Latchup Performance Exceeds 500mA
ESD Performance: Human Body Model >2000V, Machine Model >200V
