ON Semiconductor MC74VHCT541ADWG, 1, Bus Buffer, 9 ns@ 50 pF 8mA, 20-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
805-6452
Mfr. Part No.:
MC74VHCT541ADWG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Family

74VHC

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

9 ns@ 50 pF

Dimensions

12.95 x 7.6 x 2.4mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Width

7.6mm

Length

12.95mm

Height

2.4mm

Propagation Delay Test Condition

50pF

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy