ON Semiconductor MC74VHCT126ADR2G, Quad, Bus Buffer, 16 ns@ 50 pF 25mA, 14-Pin TSSOP

Bulk discount available

Subtotal (1 tape of 50 units)*

£13.30

(exc. VAT)

£15.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
50 - 50£0.266£13.30
100 - 200£0.155£7.75
250 - 450£0.149£7.45
500 - 950£0.143£7.15
1000 +£0.12£6.00

*price indicative

Packaging Options:
RS Stock No.:
805-6418
Mfr. Part No.:
MC74VHCT126ADR2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Family

HCT

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Maximum High Level Output Current

-25mA

Maximum Low Level Output Current

25mA

Maximum Propagation Delay Time @ Maximum CL

16 ns@ 50 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

5.1 x 4.5 x 1.05mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Height

1.05mm

Width

4.5mm

Length

5.1mm