onsemi NL37WZ16USG, Triple-Channel Non-Inverting LVCMOS Buffer, 8-Pin US
- RS Stock No.:
- 805-3096
- Mfr. Part No.:
- NL37WZ16USG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 805-3096
- Mfr. Part No.:
- NL37WZ16USG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Family | NL | |
| Logic Function | Buffer | |
| Number of Channels | 3 | |
| Schmitt Trigger Input | No | |
| Input Type | TTL | |
| Output Type | LVCMOS | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | US | |
| Pin Count | 8 | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 5.1 ns @ 50 pF | |
| Dimensions | 2.4 x 2.1 x 0.8mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Height | 0.8mm | |
| Width | 2.1mm | |
| Length | 2.4mm | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Family NL | ||
Logic Function Buffer | ||
Number of Channels 3 | ||
Schmitt Trigger Input No | ||
Input Type TTL | ||
Output Type LVCMOS | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type US | ||
Pin Count 8 | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 32mA | ||
Maximum Propagation Delay Time @ Maximum CL 5.1 ns @ 50 pF | ||
Dimensions 2.4 x 2.1 x 0.8mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Height 0.8mm | ||
Width 2.1mm | ||
Length 2.4mm | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Supply Voltage 1.65 V | ||
