onsemi NLU1GT50MUTCG Non-Inverting CMOS Buffer, 6-Pin UDFN
- RS Stock No.:
- 805-3002
- Mfr. Part No.:
- NLU1GT50MUTCG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 805-3002
- Mfr. Part No.:
- NLU1GT50MUTCG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Family | NLU | |
| Logic Function | Buffer | |
| Number of Channels | 1 | |
| Schmitt Trigger Input | No | |
| Input Type | TTL | |
| Output Type | CMOS | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | UDFN | |
| Pin Count | 6 | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 25.5 ns @ 50 pF | |
| Dimensions | 1.2 x 1 x 0.5mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Temperature | -55 °C | |
| Length | 1.2mm | |
| Width | 1mm | |
| Height | 0.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Family NLU | ||
Logic Function Buffer | ||
Number of Channels 1 | ||
Schmitt Trigger Input No | ||
Input Type TTL | ||
Output Type CMOS | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type UDFN | ||
Pin Count 6 | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Maximum Propagation Delay Time @ Maximum CL 25.5 ns @ 50 pF | ||
Dimensions 1.2 x 1 x 0.5mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Temperature -55 °C | ||
Length 1.2mm | ||
Width 1mm | ||
Height 0.5mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 1.65 V | ||
