onsemi NL17SZ125DTT1G Non-Inverting 3-State Buffer, 5-Pin TSOP
- RS Stock No.:
- 805-2977
- Mfr. Part No.:
- NL17SZ125DTT1G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 805-2977
- Mfr. Part No.:
- NL17SZ125DTT1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Family | NL | |
| Logic Function | Buffer | |
| Number of Channels | 1 | |
| Schmitt Trigger Input | No | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 5 | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 5 ns @ 50 pF | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 3 x 1.5 x 1.05mm | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.05mm | |
| Length | 3mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 1.5mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Family NL | ||
Logic Function Buffer | ||
Number of Channels 1 | ||
Schmitt Trigger Input No | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 5 | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 32mA | ||
Maximum Propagation Delay Time @ Maximum CL 5 ns @ 50 pF | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 3 x 1.5 x 1.05mm | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Supply Voltage 1.65 V | ||
Minimum Operating Temperature -55 °C | ||
Height 1.05mm | ||
Length 3mm | ||
Maximum Operating Temperature +125 °C | ||
Width 1.5mm | ||
