onsemi 74VHCT244AM, Octal-Channel Non-Inverting 3-State Buffer, 20-Pin SOIC
- RS Stock No.:
- 802-1430
- Mfr. Part No.:
- 74VHCT244AM
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 802-1430
- Mfr. Part No.:
- 74VHCT244AM
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | 74VHCT | |
| Logic Function | Buffer, Line Driver | |
| Number of Channels | 8 | |
| Schmitt Trigger Input | No | |
| Input Type | TTL | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 9.5 ns @ 50 pF | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 13.005 x 7.595 x 2.337mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 13.01mm | |
| Propagation Delay Test Condition | 50pF | |
| Width | 7.595mm | |
| Height | 2.337mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family 74VHCT | ||
Logic Function Buffer, Line Driver | ||
Number of Channels 8 | ||
Schmitt Trigger Input No | ||
Input Type TTL | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Maximum Propagation Delay Time @ Maximum CL 9.5 ns @ 50 pF | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 13.005 x 7.595 x 2.337mm | ||
Minimum Operating Temperature -40 °C | ||
Length 13.01mm | ||
Propagation Delay Test Condition 50pF | ||
Width 7.595mm | ||
Height 2.337mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Temperature +85 °C | ||
