Fairchild Semiconductor 74LCX760WM, Octal-Channel Non-Inverting Open Drain Buffer, 20-Pin SOIC
- RS Stock No.:
- 802-1254
- Mfr. Part No.:
- 74LCX760WM
- Brand:
- Fairchild Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 802-1254
- Mfr. Part No.:
- 74LCX760WM
- Brand:
- Fairchild Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Logic Family | 74LCX | |
| Logic Function | Buffer, Driver | |
| Number of Channels | 8 | |
| Schmitt Trigger Input | No | |
| Input Type | Single Ended | |
| Output Type | Open Drain | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 9 ns @ 50 pF | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 13.005 x 7.595 x 2.337mm | |
| Length | 13.01mm | |
| Minimum Operating Supply Voltage | 2 V | |
| Height | 2.337mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Width | 7.595mm | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Logic Family 74LCX | ||
Logic Function Buffer, Driver | ||
Number of Channels 8 | ||
Schmitt Trigger Input No | ||
Input Type Single Ended | ||
Output Type Open Drain | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ Maximum CL 9 ns @ 50 pF | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 13.005 x 7.595 x 2.337mm | ||
Length 13.01mm | ||
Minimum Operating Supply Voltage 2 V | ||
Height 2.337mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Width 7.595mm | ||
Propagation Delay Test Condition 50pF | ||
