Texas Instruments SN74LVT16244BDGGR Non-Inverting 3-State Buffer, 48-Pin TSSOP
- RS Stock No.:
- 796-8278
- Mfr. Part No.:
- SN74LVT16244BDGGR
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 796-8278
- Mfr. Part No.:
- SN74LVT16244BDGGR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | 74LVT | |
| Logic Function | Buffer | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS, TTL | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 48 | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 64mA | |
| Maximum Propagation Delay Time @ Maximum CL | 3.2 ns @ 3.3 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 12.6 x 6.2 x 1.05mm | |
| Length | 12.6mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Propagation Delay Test Condition | 50pF | |
| Height | 1.05mm | |
| Width | 6.2mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family 74LVT | ||
Logic Function Buffer | ||
Schmitt Trigger Input No | ||
Input Type CMOS, TTL | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 48 | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 64mA | ||
Maximum Propagation Delay Time @ Maximum CL 3.2 ns @ 3.3 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 12.6 x 6.2 x 1.05mm | ||
Length 12.6mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Propagation Delay Test Condition 50pF | ||
Height 1.05mm | ||
Width 6.2mm | ||
Minimum Operating Temperature -40 °C | ||
