Texas Instruments SN74AHCT1G125DCKR Bus Buffer, 5-Pin SC-70
- RS Stock No.:
- 796-8199
- Mfr. Part No.:
- SN74AHCT1G125DCKR
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 100)
£0.118
(exc. VAT)
£0.142
(inc. VAT)
- RS Stock No.:
- 796-8199
- Mfr. Part No.:
- SN74AHCT1G125DCKR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | HCT | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 8.5 ns @ 50 pF | |
| Dimensions | 2.15 x 1.4 x 1mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Width | 1.4mm | |
| Length | 2.15mm | |
| Height | 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family HCT | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Maximum Propagation Delay Time @ Maximum CL 8.5 ns @ 50 pF | ||
Dimensions 2.15 x 1.4 x 1mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Width 1.4mm | ||
Length 2.15mm | ||
Height 1mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Supply Voltage 4.5 V | ||

