NXP PCA9511AD,112, Bus Buffer, 70ns, 8-Pin SOIC
- RS Stock No.:
- 727-5677
- Mfr. Part No.:
- PCA9511AD,112
- Brand:
- NXP
Stock information currently inaccessible
- RS Stock No.:
- 727-5677
- Mfr. Part No.:
- PCA9511AD,112
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Propagation Delay Time @ Maximum CL | 70ns | |
| Dimensions | 5 x 4 x 1.45mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Propagation Delay Test Condition | 100pF | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Width | 4mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.45mm | |
| Length | 5mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Propagation Delay Time @ Maximum CL 70ns | ||
Dimensions 5 x 4 x 1.45mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Propagation Delay Test Condition 100pF | ||
Minimum Operating Supply Voltage 2.7 V | ||
Width 4mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.45mm | ||
Length 5mm | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- TH
Note
NXP is a trademark of NXP B.V.
