Texas Instruments CD4049UBNSR, Hex-Channel Buffer, Converter, Inverting, 16-Pin SOP
- RS Stock No.:
- 709-8789
- Mfr. Part No.:
- CD4049UBNSR
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-8789
- Mfr. Part No.:
- CD4049UBNSR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | 4000 | |
| Logic Function | Buffer, Converter | |
| Input Type | Single Ended | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 16 | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Low Level Output Current | 26mA | |
| Maximum Propagation Delay Time @ Maximum CL | 120 ns @ 5 V, 50 ns @ 15 V, 65 ns @ 10 V | |
| Dimensions | 10.3 x 5.3 x 1.95mm | |
| Maximum Operating Supply Voltage | 20 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | -0.5 V | |
| Length | 10.3mm | |
| Width | 5.3mm | |
| Propagation Delay Test Condition | 50pF | |
| Height | 1.95mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family 4000 | ||
Logic Function Buffer, Converter | ||
Input Type Single Ended | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 16 | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Low Level Output Current 26mA | ||
Maximum Propagation Delay Time @ Maximum CL 120 ns @ 5 V, 50 ns @ 15 V, 65 ns @ 10 V | ||
Dimensions 10.3 x 5.3 x 1.95mm | ||
Maximum Operating Supply Voltage 20 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage -0.5 V | ||
Length 10.3mm | ||
Width 5.3mm | ||
Propagation Delay Test Condition 50pF | ||
Height 1.95mm | ||
Minimum Operating Temperature -55 °C | ||
