Toshiba TC7PG17FU(TE85L,F), Dual-Channel Non-InvertingSchmitt Trigger Buffer, 6-Pin US
- RS Stock No.:
- 695-5155
- Mfr. Part No.:
- TC7PG17FU(TE85L,F)
- Brand:
- Toshiba
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 695-5155
- Mfr. Part No.:
- TC7PG17FU(TE85L,F)
- Brand:
- Toshiba
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Function | Schmitt Trigger Buffer | |
| Number of Channels | 2 | |
| Schmitt Trigger Input | Yes | |
| Input Type | Single Ended | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | US | |
| Pin Count | 6 | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 35.7 ns @ 1.3 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Length | 2mm | |
| Minimum Operating Supply Voltage | 0.9 V | |
| Width | 1.25mm | |
| Height | 0.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Propagation Delay Test Condition | 30pF | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Function Schmitt Trigger Buffer | ||
Number of Channels 2 | ||
Schmitt Trigger Input Yes | ||
Input Type Single Ended | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type US | ||
Pin Count 6 | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Maximum Propagation Delay Time @ Maximum CL 35.7 ns @ 1.3 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Length 2mm | ||
Minimum Operating Supply Voltage 0.9 V | ||
Width 1.25mm | ||
Height 0.9mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Propagation Delay Test Condition 30pF | ||
- COO (Country of Origin):
- JP
