Toshiba TC7PG34AFE(TE85L,F Buffer, 6-Pin SON
- RS Stock No.:
- 695-5139
- Mfr. Part No.:
- TC7PG34AFE(TE85L,F
- Brand:
- Toshiba
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 695-5139
- Mfr. Part No.:
- TC7PG34AFE(TE85L,F
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | LMOS | |
| Logic Function | Buffer | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Pin Count | 6 | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 33.9 ns @ 1.1 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 1.6 x 1.2 x 0.55mm | |
| Propagation Delay Test Condition | 30pF | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Length | 1.6mm | |
| Height | 0.55mm | |
| Width | 1.2mm | |
| Minimum Operating Supply Voltage | 0.9 V | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family LMOS | ||
Logic Function Buffer | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Pin Count 6 | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Maximum Propagation Delay Time @ Maximum CL 33.9 ns @ 1.1 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 1.6 x 1.2 x 0.55mm | ||
Propagation Delay Test Condition 30pF | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Length 1.6mm | ||
Height 0.55mm | ||
Width 1.2mm | ||
Minimum Operating Supply Voltage 0.9 V | ||
- COO (Country of Origin):
- JP
