Toshiba TC7SZ126AFS(TPL3), 1, Bus Buffer, 6ns 32mA, 5-Pin SON
- RS Stock No.:
- 695-5082
- Mfr. Part No.:
- TC7SZ126AFS(TPL3)
- Brand:
- Toshiba
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 695-5082
- Mfr. Part No.:
- TC7SZ126AFS(TPL3)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | LMOS | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Pin Count | 5 | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 6ns | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 1 x 0.8 x 0.48mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Length | 1mm | |
| Width | 0.8mm | |
| Height | 0.48mm | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family LMOS | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Pin Count 5 | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 32mA | ||
Maximum Propagation Delay Time @ Maximum CL 6ns | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 1 x 0.8 x 0.48mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Length 1mm | ||
Width 0.8mm | ||
Height 0.48mm | ||
Minimum Operating Supply Voltage 1.65 V | ||
Propagation Delay Test Condition 50pF | ||
- COO (Country of Origin):
- JP
