Texas Instruments CD4010BE, Hex-Channel Buffer, Converter, Non-Inverting, 16-Pin PDIP
- RS Stock No.:
- 662-9519
- Mfr. Part No.:
- CD4010BE
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 662-9519
- Mfr. Part No.:
- CD4010BE
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | 4000 | |
| Logic Function | Buffer, Converter | |
| Input Type | Single Ended | |
| Polarity | Non-Inverting | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Maximum High Level Output Current | -1.65mA | |
| Maximum Low Level Output Current | 30mA | |
| Maximum Propagation Delay Time @ Maximum CL | 100 ns @ 10 V, 200 ns @ 5 V, 70 ns @ 15 V | |
| Maximum Operating Supply Voltage | 18 V | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Propagation Delay Test Condition | 50pF | |
| Length | 19.3mm | |
| Maximum Operating Temperature | +125 °C | |
| Height | 4.57mm | |
| Minimum Operating Temperature | -55 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Width | 6.35mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family 4000 | ||
Logic Function Buffer, Converter | ||
Input Type Single Ended | ||
Polarity Non-Inverting | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Maximum High Level Output Current -1.65mA | ||
Maximum Low Level Output Current 30mA | ||
Maximum Propagation Delay Time @ Maximum CL 100 ns @ 10 V, 200 ns @ 5 V, 70 ns @ 15 V | ||
Maximum Operating Supply Voltage 18 V | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Propagation Delay Test Condition 50pF | ||
Length 19.3mm | ||
Maximum Operating Temperature +125 °C | ||
Height 4.57mm | ||
Minimum Operating Temperature -55 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Width 6.35mm | ||
