Texas Instruments SN74LVC3G17DCUR, Triple-Channel Non-InvertingSchmitt Trigger Buffer, 8-Pin VSSOP
- RS Stock No.:
- 662-9048
- Mfr. Part No.:
- SN74LVC3G17DCUR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 662-9048
- Mfr. Part No.:
- SN74LVC3G17DCUR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVC | |
| Logic Function | Schmitt Trigger Buffer | |
| Number of Channels | 3 | |
| Schmitt Trigger Input | Yes | |
| Input Type | Single Ended | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | VSSOP | |
| Pin Count | 8 | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 5.4 ns @ 3.3 V | |
| Dimensions | 2.3 x 2 x 0.85mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Height | 0.85mm | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Width | 2mm | |
| Priced to Clear | Yes | |
| Length | 2.3mm | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LVC | ||
Logic Function Schmitt Trigger Buffer | ||
Number of Channels 3 | ||
Schmitt Trigger Input Yes | ||
Input Type Single Ended | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type VSSOP | ||
Pin Count 8 | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 32mA | ||
Maximum Propagation Delay Time @ Maximum CL 5.4 ns @ 3.3 V | ||
Dimensions 2.3 x 2 x 0.85mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 0.85mm | ||
Minimum Operating Supply Voltage 1.65 V | ||
Width 2mm | ||
Priced to Clear Yes | ||
Length 2.3mm | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
