Texas Instruments LMH6321TS/NOPB Push-Pull Buffer, 7-Pin TO-263
- RS Stock No.:
- 655-3831
- Mfr. Part No.:
- LMH6321TS/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 655-3831
- Mfr. Part No.:
- LMH6321TS/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | CMOS, TTL | |
| Number of Channels | 1 | |
| Schmitt Trigger Input | No | |
| Output Type | Push-Pull | |
| Mounting Type | Surface Mount | |
| Package Type | TO-263 | |
| Pin Count | 7 | |
| Dimensions | 10.16 x 8.64 x 4.57mm | |
| Width | 8.64mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 4.57mm | |
| Length | 10.16mm | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family CMOS, TTL | ||
Number of Channels 1 | ||
Schmitt Trigger Input No | ||
Output Type Push-Pull | ||
Mounting Type Surface Mount | ||
Package Type TO-263 | ||
Pin Count 7 | ||
Dimensions 10.16 x 8.64 x 4.57mm | ||
Width 8.64mm | ||
Minimum Operating Temperature -40 °C | ||
Height 4.57mm | ||
Length 10.16mm | ||
Maximum Operating Temperature +125 °C | ||
