Toshiba 74LCX125FT Octal Bus Buffer, 14-Pin TSSOP
- RS Stock No.:
- 171-3482
- Mfr. Part No.:
- 74LCX125FT
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 171-3482
- Mfr. Part No.:
- 74LCX125FT
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | 74LCX | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 22 ns @ 50 pF | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 5 x 4.4 x 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.4mm | |
| Height | 1mm | |
| Length | 5mm | |
| Automotive Standard | AEC-Q100 | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family 74LCX | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ Maximum CL 22 ns @ 50 pF | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 5 x 4.4 x 1mm | ||
Minimum Operating Temperature -40 °C | ||
Width 4.4mm | ||
Height 1mm | ||
Length 5mm | ||
Automotive Standard AEC-Q100 | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Operating Temperature +125 °C | ||
The 74LCX125FT is a high-performance CMOS quad bus buffers. Designed for use in 3.3 V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. The device is designed for low-voltage (3.3 V) VCC applications, but it could be used to interface to 5 V supply environment for inputs. This device requires the 3-state control input OE to be set high to place the output into the high impedance state. All inputs are equipped with protection circuits against static discharge
Wide operating temperature range: Topr = -40 to 125
Low-voltage operation: VCC = 1.65 to 3.6 V
High-speed operation: tpd = 7.0 ns (max) (VCC = 3.3 ± 0.3 V)
Output current: |IOH|/IOL = 24 mA (min) (VCC = 3.0 V)
Power-down protection provided on all inputs and outputs
Pin and function compatible with the 74 series
Low-voltage operation: VCC = 1.65 to 3.6 V
High-speed operation: tpd = 7.0 ns (max) (VCC = 3.3 ± 0.3 V)
Output current: |IOH|/IOL = 24 mA (min) (VCC = 3.0 V)
Power-down protection provided on all inputs and outputs
Pin and function compatible with the 74 series
