Toshiba 74VHC125FT Octal Bus Buffer, 14-Pin TSSOP

Stock information currently inaccessible
RS Stock No.:
171-3315
Mfr. Part No.:
74VHC125FT
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Family

74VHC

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

14.5 ns @ 50 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

5 x 4.4 x 1mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2 V

Length

5mm

Width

4.4mm

Height

1mm

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-40 °C

The 74VHC125FT,74VHC126FT are high speed CMOS QUAD BUS BUFFERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent Bipolar Shottky TTL while maintaining the CMOS low power dissipation. The 74VHC125FT requires the 3-state control input G to be set high to place the output into the high impedance state, whereas the 74VHC126FT requires the control input G to be set low to place the output into high impedance. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up This circuit prevents device destruction due to mismatched supply and input voltages

Wide operating temperature: Topr = -40 to 125 
High speed: Propagation delay time = 3.8 ns (typ.) at VCC = 5.0 V
Low power dissipation: ICC = 2.0 μA (max) at Ta = 25 
High noise immunity: VNIH = VNIL = 28 % VCC (min)
Power-down protection is provided on all inputs.
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 to 5.5 V
Low noise: V = 0.8 V (max)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy