Toshiba TC7SZ34FU Non-Inverting CMOS Schmitt Buffer, 5-Pin SOT-353

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
171-3124
Mfr. Part No.:
TC7SZ34FU
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Function

Non-Inverting

Number of Channels

1

Input Type

CMOS

Output Type

CMOS

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOT-353

Pin Count

5

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

11 ns @ 15 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

2 x 1.25 x 0.9mm

Height

0.9mm

Width

1.25mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+125 °C

Length

2mm

Automotive Standard

AEC-Q100

Propagation Delay Test Condition

15pF

Wide operating temperature range: Topr = -40 to 125 (Note 2)
High output current: ±24 mA (min) at VCC = 3.0 V
Super high speed operation: tpd = 2.4 ns (typ.) at VCC = 5.0 V, CL = 50 pF
Operation voltage range: VCC = 1.65 to 5.5 V
5.5 V tolerant inputs
5.5 V power down protection output
Matches the performance of TC74LCX series when operated at 3.3 V VCC

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy