Toshiba TC7SZ17F Non-Inverting Schmitt Trigger CMOS Schmitt Buffer, 5-Pin SOT-25

Bulk discount available

Subtotal (1 reel of 3000 units)*

£144.00

(exc. VAT)

£174.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
3000 - 3000£0.048£144.00
6000 +£0.044£132.00

*price indicative

RS Stock No.:
171-3029
Mfr. Part No.:
TC7SZ17F
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Number of Channels

1

Schmitt Trigger Input

Yes

Input Type

CMOS, Schmitt Trigger

Output Type

CMOS

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOT-25

Pin Count

5

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

17.5 ns @ 15 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

2.9 x 1.6 x 1.05mm

Width

1.6mm

Length

2.9mm

Automotive Standard

AEC-Q100

Propagation Delay Test Condition

15pF

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1.65 V

Height

1.05mm

Minimum Operating Temperature

-40 °C

Wide operating temperature range: Topr = -40 to 125 (Note 2)
High output current: ±24 mA (min) at VCC = 3.0 V
Super high speed operation: tpd = 3.7 ns (typ.) at VCC = 5.0 V, CL = 50 pF
Operation voltage range: VCC = 1.65 to 5.5 V
5.5 V tolerant inputs
5.5 V power down protection output
Matches the performance of TC74LCX series when operated at 3.3 V VCC