onsemi 74LCX126MX, Quad-Channel Non-Inverting3-State Buffer, 14-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
166-3196
Mfr. Part No.:
74LCX126MX
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Family

74LCX

Logic Function

Buffer

Number of Channels

4

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

6 ns @ 50 pF

Maximum Operating Supply Voltage

3.6 V

Dimensions

8.75 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Height

1.5mm

Width

4mm

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Length

8.75mm

Maximum Operating Temperature

+85 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy