onsemi NC7SV17P5X Non-Inverting Schmitt Trigger CMOS Buffer, 5-Pin SC-70

Stock information currently inaccessible
RS Stock No.:
166-2938
Mfr. Part No.:
NC7SV17P5X
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

TinyLogic ULP

Logic Function

Schmitt Trigger Buffer

Number of Channels

1

Schmitt Trigger Input

Yes

Input Type

Schmitt Trigger

Output Type

CMOS

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

5

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

4.4 ns @ 30 pF

Maximum Operating Supply Voltage

3.6 V

Dimensions

2 x 1.25 x 1mm

Propagation Delay Test Condition

30pF

Length

2mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Height

1mm

Width

1.25mm

Minimum Operating Supply Voltage

0.9 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy