onsemi NC7WZ241L8X, Dual-Channel Non-Inverting3-State Buffer, 8-Pin MicroPak
- RS Stock No.:
- 166-2886
- Mfr. Part No.:
- NC7WZ241L8X
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 166-2886
- Mfr. Part No.:
- NC7WZ241L8X
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Family | TinyLogic UHS | |
| Logic Function | Buffer | |
| Number of Channels | 2 | |
| Schmitt Trigger Input | No | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | MicroPak | |
| Pin Count | 8 | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 13ns | |
| Dimensions | 1.6 x 1.6 x 0.5mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.6mm | |
| Propagation Delay Test Condition | 15pF | |
| Length | 1.6mm | |
| Height | 0.5mm | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Family TinyLogic UHS | ||
Logic Function Buffer | ||
Number of Channels 2 | ||
Schmitt Trigger Input No | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type MicroPak | ||
Pin Count 8 | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 32mA | ||
Maximum Propagation Delay Time @ Maximum CL 13ns | ||
Dimensions 1.6 x 1.6 x 0.5mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 1.6mm | ||
Propagation Delay Test Condition 15pF | ||
Length 1.6mm | ||
Height 0.5mm | ||
Minimum Operating Supply Voltage 1.65 V | ||
- COO (Country of Origin):
- MY
