onsemi NL37WZ17USG, Triple-Channel Non-Inverting Single Ended Buffer, 8-Pin US

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-9137
Mfr. Part No.:
NL37WZ17USG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

LVCMOS, LVTTL

Logic Function

Buffer

Number of Channels

3

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

Single Ended

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

US

Pin Count

8

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

8.1 ns @ 15 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

2.1 x 2.4 x 0.8mm

Minimum Operating Supply Voltage

2.3 V

Minimum Operating Temperature

-40 °C

Width

2.4mm

Length

2.1mm

Propagation Delay Test Condition

15pF

Maximum Operating Temperature

+85 °C

Height

0.8mm

COO (Country of Origin):
MY