Nexperia 74LVC2G07GW-Q100H, Dual-Channel Non-InvertingSchmitt Trigger Open Drain Buffer, 6-Pin SC-88
- RS Stock No.:
- 153-2836
- Mfr. Part No.:
- 74LVC2G07GW-Q100H
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 153-2836
- Mfr. Part No.:
- 74LVC2G07GW-Q100H
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Family | 74LVC | |
| Logic Function | Buffer | |
| Number of Channels | 2 | |
| Schmitt Trigger Input | Yes | |
| Input Type | Schmitt Trigger | |
| Output Type | Open Drain | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SC-88 | |
| Pin Count | 6 | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 8.4 ns @ 50 pF | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 1.35mm | |
| Height | 1mm | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Minimum Operating Temperature | -40 °C | |
| Automotive Standard | AEC-Q100 | |
| Propagation Delay Test Condition | 50pF | |
| Length | 2.2mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Family 74LVC | ||
Logic Function Buffer | ||
Number of Channels 2 | ||
Schmitt Trigger Input Yes | ||
Input Type Schmitt Trigger | ||
Output Type Open Drain | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SC-88 | ||
Pin Count 6 | ||
Maximum Low Level Output Current 32mA | ||
Maximum Propagation Delay Time @ Maximum CL 8.4 ns @ 50 pF | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Maximum Operating Temperature +125 °C | ||
Width 1.35mm | ||
Height 1mm | ||
Minimum Operating Supply Voltage 1.65 V | ||
Minimum Operating Temperature -40 °C | ||
Automotive Standard AEC-Q100 | ||
Propagation Delay Test Condition 50pF | ||
Length 2.2mm | ||
Buffers with open-drain outputs, The 74LVC2G07-Q100 provides two non-inverting buffers. The output of this device is an open drain and can be connected to other open-drain outputs to implement active‑LOW wired‑OR or active‑HIGH wired‑AND functions. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of this device in a mixed 3.3 V and 5 V environment. Schmitt trigger action at all inputs makes the circuit tolerant for slower input rise and fall time.
Automotive product qualification in accordance with AEC-Q100 (Grade 1)
Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Wide supply voltage range from 1.65 V to 5.5 V
5 V tolerant input/output for interfacing with 5 V logic
High noise immunity
Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Wide supply voltage range from 1.65 V to 5.5 V
5 V tolerant input/output for interfacing with 5 V logic
High noise immunity
