Nexperia 74HCT3G07DP-Q100H, Triple-Channel Non-Inverting Open Drain Buffer, 8-Pin TSSOP
- RS Stock No.:
- 153-2818
- Mfr. Part No.:
- 74HCT3G07DP-Q100H
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 153-2818
- Mfr. Part No.:
- 74HCT3G07DP-Q100H
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Family | 74HCT | |
| Logic Function | Buffer | |
| Number of Channels | 3 | |
| Input Type | TTL | |
| Output Type | Open Drain | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 8 | |
| Maximum Low Level Output Current | 4mA | |
| Maximum Propagation Delay Time @ Maximum CL | 32 ns @ 50 pF | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Width | 3.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Automotive Standard | AEC-Q100 | |
| Length | 3.1mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Propagation Delay Test Condition | 50pF | |
| Height | 0.95mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Family 74HCT | ||
Logic Function Buffer | ||
Number of Channels 3 | ||
Input Type TTL | ||
Output Type Open Drain | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 8 | ||
Maximum Low Level Output Current 4mA | ||
Maximum Propagation Delay Time @ Maximum CL 32 ns @ 50 pF | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Width 3.1mm | ||
Minimum Operating Temperature -40 °C | ||
Automotive Standard AEC-Q100 | ||
Length 3.1mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Propagation Delay Test Condition 50pF | ||
Height 0.95mm | ||
Triple buffer with open-drain outputs, The 74HC3G07-Q100, 74HCT3G07-Q100 is a triple buffer with open-drain outputs. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
Automotive product qualification in accordance with AEC-Q100 (Grade 1)
Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Input levels:
For 74HC3G07-Q100: CMOS level
For 74HCT3G07-Q100: TTL level
Wide supply voltage range from 2.0 V to 6.0 V
High noise immunity
Low power dissipation
Balanced propagation delays
Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Input levels:
For 74HC3G07-Q100: CMOS level
For 74HCT3G07-Q100: TTL level
Wide supply voltage range from 2.0 V to 6.0 V
High noise immunity
Low power dissipation
Balanced propagation delays
