Nexperia 74LVC1G17GW-Q100,1 Schmitt Trigger CMOS Schmitt Buffer, 5-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
152-6509
Mfr. Part No.:
74LVC1G17GW-Q100,1
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Family

74LVC

Logic Function

Schmitt Trigger Buffer

Number of Channels

1

Schmitt Trigger Input

Yes

Input Type

Schmitt Trigger

Output Type

CMOS

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

5

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

-32mA

Dimensions

2.25 x 1.35 x 1mm

Maximum Operating Supply Voltage

5.5 V

Automotive Standard

AEC-Q100

Maximum Operating Temperature

+125 °C

Length

2.25mm

Minimum Operating Temperature

-40 °C

Height

1mm

Width

1.35mm

Minimum Operating Supply Voltage

1.65 V

Single Schmitt trigger buffer, The 74LVC1G17-Q100 provides a buffer function with Schmitt trigger input. It is capable of transforming slowly changing input signals into sharply defined outputs. The input can be driven from either 3.3 V or 5 V devices. This feature allows the use of this device in a mixed 3.3 V and 5 V environment. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

Automotive product qualification in accordance with AEC-Q100 (Grade 1)
Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Wide supply voltage range from 1.65 V to 5.5 V
High noise immunity