DiodesZetex 74AHCT1G125SE-7 Non-Inverting Schmitt Trigger 3-State Buffer, 5-Pin SOT-353
- RS Stock No.:
- 146-0450
- Mfr. Part No.:
- 74AHCT1G125SE-7
- Brand:
- DiodesZetex
- RS Stock No.:
- 146-0450
- Mfr. Part No.:
- 74AHCT1G125SE-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Logic Family | 74AHCT | |
| Logic Function | Buffer, Driver | |
| Number of Channels | 1 | |
| Schmitt Trigger Input | Yes | |
| Input Type | CMOS, Schmitt Trigger | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-353 | |
| Pin Count | 5 | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 9.5 ns @ 50 pF | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Propagation Delay Test Condition | 50pF | |
| Length | 2.2mm | |
| Height | 1mm | |
| Width | 1.35mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Logic Family 74AHCT | ||
Logic Function Buffer, Driver | ||
Number of Channels 1 | ||
Schmitt Trigger Input Yes | ||
Input Type CMOS, Schmitt Trigger | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOT-353 | ||
Pin Count 5 | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Maximum Propagation Delay Time @ Maximum CL 9.5 ns @ 50 pF | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
Propagation Delay Test Condition 50pF | ||
Length 2.2mm | ||
Height 1mm | ||
Width 1.35mm | ||
- COO (Country of Origin):
- CN
