onsemi MC74VHC244DWR2G Bus Buffer, 20-Pin SOIC
- RS Stock No.:
- 145-4218
- Mfr. Part No.:
- MC74VHC244DWR2G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 145-4218
- Mfr. Part No.:
- MC74VHC244DWR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Family | HC | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -25mA | |
| Maximum Low Level Output Current | 25mA | |
| Maximum Propagation Delay Time @ Maximum CL | 14.5 ns @ 50 pF | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 12.95 x 7.6 x 2.4mm | |
| Minimum Operating Supply Voltage | 2 V | |
| Minimum Operating Temperature | -55 °C | |
| Height | 2.4mm | |
| Width | 7.6mm | |
| Length | 12.95mm | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Family HC | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Maximum High Level Output Current -25mA | ||
Maximum Low Level Output Current 25mA | ||
Maximum Propagation Delay Time @ Maximum CL 14.5 ns @ 50 pF | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 12.95 x 7.6 x 2.4mm | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Operating Temperature -55 °C | ||
Height 2.4mm | ||
Width 7.6mm | ||
Length 12.95mm | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- PH
