onsemi NC7WZ16P6X, 2-Channel CMOS Buffer, 6-Pin MicroPak

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 200 units)*

£3.80

(exc. VAT)

£4.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
200 - 1800£0.019£3.80
2000 - 9800£0.019£3.80
10000 - 19800£0.018£3.60
20000 +£0.017£3.40

*price indicative

Packaging Options:
RS Stock No.:
838-649
Mfr. Part No.:
NC7WZ16P6X
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

TinyLogic UHS

Product Type

Buffer

Logic Function

Buffer

Number of Channels

2

Schmitt Trigger Input

No

Input Type

CMOS

Output Type

CMOS

Minimum Supply Voltage

1.65V

Package Type

MicroPak

Maximum Supply Voltage

5.5V

Pin Count

6

Maximum Propagation Delay Time @ CL

10.6ns

Maximum High Level Output Current

24mA

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

24mA

Maximum Operating Temperature

125°C

Length

2mm

Series

NC7WZ

Width

1.25mm

Height

0.9mm

Automotive Standard

No

Supply Current

10μA

COO (Country of Origin):
CN
The onsemi dual buffer is an ultra-high-speed device that efficiently processes signals, making it Ideal for applications in electronic circuits, featuring a broad operating voltage range.

Ultra-high speed operation with a propagation delay of 2.4 ns typical into 50 pF at 5 V

High output drive capability of ±24 mA at 3 V

Operates across a wide range of voltage levels from 1.65 V to 5.5 V

Designed with power down high-impedance inputs and outputs for versatility

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy