Toshiba TC74VHC9541FK(EL,K Hex Bus Buffer, 20-Pin VSSOP
- RS Stock No.:
- 581-809
- Mfr. Part No.:
- TC74VHC9541FK(EL,K
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 581-809
- Mfr. Part No.:
- TC74VHC9541FK(EL,K
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | VHC | |
| Mounting Type | Surface Mount | |
| Package Type | VSSOP | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 12.5 ns @ 3.3 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 5.25 x 3 x 0.8mm | |
| Minimum Operating Supply Voltage | 2 V | |
| Propagation Delay Test Condition | 50pF | |
| Width | 3mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.8mm | |
| Length | 5.25mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family VHC | ||
Mounting Type Surface Mount | ||
Package Type VSSOP | ||
Pin Count 20 | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Maximum Propagation Delay Time @ Maximum CL 12.5 ns @ 3.3 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 5.25 x 3 x 0.8mm | ||
Minimum Operating Supply Voltage 2 V | ||
Propagation Delay Test Condition 50pF | ||
Width 3mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 0.8mm | ||
Length 5.25mm | ||
