Toshiba TC74LCX125FK(EL,K), Quad, Quad Bus Buffer, 6.5 ns @ 2.7 V 24mA, 14-Pin VSSOP
- RS Stock No.:
- 581-372
- Mfr. Part No.:
- TC74LCX125FK(EL,K)
- Brand:
- Toshiba
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 581-372
- Mfr. Part No.:
- TC74LCX125FK(EL,K)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | LCX | |
| Mounting Type | Surface Mount | |
| Package Type | VSSOP | |
| Pin Count | 14 | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 6.5 ns @ 2.7 V | |
| Dimensions | 4.25 x 3 x 0.8mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Minimum Operating Temperature | -40 °C | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +85 °C | |
| Length | 4.25mm | |
| Width | 3mm | |
| Height | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family LCX | ||
Mounting Type Surface Mount | ||
Package Type VSSOP | ||
Pin Count 14 | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ Maximum CL 6.5 ns @ 2.7 V | ||
Dimensions 4.25 x 3 x 0.8mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 1.65 V | ||
Minimum Operating Temperature -40 °C | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +85 °C | ||
Length 4.25mm | ||
Width 3mm | ||
Height 0.8mm | ||
